725-146-540-201

Heilind Number:EDA725-146-540-201
Manufacturer:EDAC
Manufacturer Number:725-146-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-146-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:146
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-146-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of 146 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this high-quality connector for seamless board-to-board connections.