725-146-541-201

Heilind Number:EDA725-146-541-201
Manufacturer:EDAC
Manufacturer Number:725-146-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-146-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:146
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-146-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for reliable power transmission, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 146 positions, this connector offers seamless integration for your electronic components. With a robust amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's ideal for demanding industrial environments. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Upgrade your system with this essential component for seamless board-to-board connectivity.