725-146-545-201

Heilind Number:EDA725-146-545-201
Manufacturer:EDAC
Manufacturer Number:725-146-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-146-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:146
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-146-545-201

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it delivers reliable power transmission. The dual-row design with 146 positions allows for efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. Perfect for board-to-board PCB connections, this connector offers a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation. Its straight mount orientation fits seamlessly into your device, even in harsh environments, thanks to its wide operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.