725-148-520-201

Heilind Number:EDA725-148-520-201
Manufacturer:EDAC
Manufacturer Number:725-148-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-148-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:148
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-148-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a crucial component designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance even in demanding environments. With a dual-row configuration and 148 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide efficient power transmission, rated for up to 3 A. Operating flawlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various conditions. Whether you're working on commercial electronics or industrial applications, this connector, with a pitch of .1 in and row spacing of .2 in, facilitates precise board-to-board connections. Its straight mount orientation simplifies installation, while also promoting a neat and organized setup. Trust in this essential component to optimize connectivity in your projects.