725-148-522-201

Heilind Number:EDA725-148-522-201
Manufacturer:EDAC
Manufacturer Number:725-148-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-148-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:148
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-148-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic components. Boasting 148 positions across 2 rows, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your connectivity solutions with this high-performance card edge connector.