725-148-525-201

Heilind Number:EDA725-148-525-201
Manufacturer:EDAC
Manufacturer Number:725-148-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-148-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:148
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-148-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector in sleek black features 148 positions across two rows, ensuring reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation offers easy installation, making it a must-have for your board-to-board connections. Upgrade your setup with this high-performance connector, a staple in our extensive range of PCB connectivity solutions.