725-148-541-201

Heilind Number:EDA725-148-541-201
Manufacturer:EDAC
Manufacturer Number:725-148-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-148-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:148
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-148-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 3 A, making it suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures reliability and safety. With two rows of 148 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it provides efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility for diverse setups. Upgrade your board-to-board connections with this essential component.