725-148-545-201

Heilind Number:EDA725-148-545-201
Manufacturer:EDAC
Manufacturer Number:725-148-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-148-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:148
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-148-545-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this two-row connector features 148 positions, ensuring optimal functionality for your circuit board. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates effortless installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a durable and versatile solution for your connectivity needs. Upgrade your setup with this essential component, perfect for a wide range of applications in various industries.