725-148-560-201

Heilind Number:EDA725-148-560-201
Manufacturer:EDAC
Manufacturer Number:725-148-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-148-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:148
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-148-560-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, boasting a sleek black design that blends seamlessly with your setup. Engineered for optimal performance, this connector supports an amperage of 3A, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and a total of 148 positions, it facilitates efficient data transfer. Featuring copper alloy contacts with a pitch and row spacing of .1in and .2in respectively, every connection is secure and stable. Designed for straight mount orientation, it's ideal for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your requirements.