725-150-520-201

Heilind Number:EDA725-150-520-201
Manufacturer:EDAC
Manufacturer Number:725-150-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-150-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:150
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-150-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a double-row configuration and 150 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing facilitate seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB design with this high-quality connector.