725-150-560-201

Heilind Number:EDA725-150-560-201
Manufacturer:EDAC
Manufacturer Number:725-150-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-150-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:150
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-150-560-201

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Press-fit Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 150 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for straight mounting orientation, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Upgrade your setup with this essential component.