726-005-540-101

Heilind Number:EDA726-005-540-101
Manufacturer:EDAC
Manufacturer Number:726-005-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-005-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-005-540-101

Detailed Description

Introducing our 726-005-540-101 Press-Fit Card Edge Connectors, a reliable solution for seamless board-to-board connectivity. Engineered for high performance, these connectors feature a sleek black design and are meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. With a 3A amperage rating, they provide efficient power transmission for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing offer precise alignment. With five positions in a single row, these connectors accommodate a variety of PCB layouts. Their straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in our Card Edge Connectors to deliver seamless connectivity in your electronic applications.