726-005-545-101

Heilind Number:EDA726-005-545-101
Manufacturer:EDAC
Manufacturer Number:726-005-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-005-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-005-545-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic devices. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. Each connector features a single row layout, with 5 positions spaced at .125 inches pitch and .25 inches row spacing, allowing for efficient and compact PCB integration. Constructed with precision, the contacts are made of Copper Alloy, ensuring optimal conductivity. Rated for an amperage of 3A and operating temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the quality and performance of our Press-Fit Card Edge Connectors to meet your connectivity needs seamlessly.