726-006-520-101

Heilind Number:EDA726-006-520-101
Manufacturer:EDAC
Manufacturer Number:726-006-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-006-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-006-520-101

Detailed Description

Introducing our 726-006-520-101 Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connectivity in your electronic designs. Designed for reliability and ease of installation, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 6 copper alloy contact positions, each capable of handling up to 3A of current, these connectors provide efficient power and data transmission. The .125-inch pitch and .25-inch row spacing allow for precise alignment on your PCB, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our EDA726 series for all your card edge connection needs.