726-006-540-101

Heilind Number:EDA726-006-540-101
Manufacturer:EDAC
Manufacturer Number:726-006-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-006-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-006-540-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, meticulously engineered for seamless board-to-board connectivity. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each connector boasts a single row configuration with six high-quality copper alloy contacts, offering reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .25 inches, these connectors provide precise and efficient mating. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in the superior quality and performance of our Card Edge Connectors for your electronic connectivity needs.