726-006-541-101

Heilind Number:EDA726-006-541-101
Manufacturer:EDAC
Manufacturer Number:726-006-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-006-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-006-541-101

Detailed Description

Introducing our high-performance 726-006-541-101 Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a 3A amperage rating, they offer efficient power transmission, making them ideal for high-demand applications. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment on the PCB. This single-row connector accommodates 6 positions, perfect for various board-to-board connections. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it performs reliably even in harsh environments. Trust in the EDA726 series for superior quality and performance in your electronic assemblies.