726-006-545-101

Heilind Number:EDA726-006-545-101
Manufacturer:EDAC
Manufacturer Number:726-006-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-006-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-006-545-101

Detailed Description

Introducing our 726-006-545-101 Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connectivity in electronic systems. These connectors, in a sleek black color, feature a single row design with six positions, ensuring efficient and reliable power and signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they guarantee durability and stability even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, while the 3A amperage rating caters to high-power applications. Trust in our Card Edge Connectors for seamless integration and superior performance in your electronic designs.