726-006-553-101

Heilind Number:EDA726-006-553-101
Manufacturer:EDAC
Manufacturer Number:726-006-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-006-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-006-553-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer precise and efficient connections for your PCBs. Crafted with copper alloy contacts, they guarantee optimal conductivity, with an amperage rating of 3A. The straight mount orientation and row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as telecommunications, aerospace, and consumer electronics. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.