726-007-520-101

Heilind Number:EDA726-007-520-101
Manufacturer:EDAC
Manufacturer Number:726-007-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-007-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-007-520-101

Detailed Description

Introducing our 726-007-520-101 Press-Fit Card Edge Connectors, essential components for seamless board-to-board connectivity in electronic devices. Designed for reliable performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and seven positions, they offer versatile connectivity options for various applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for use in harsh environments. Trust in our high-quality product to streamline your PCB connectivity needs with ease and precision.