726-007-525-101

Heilind Number:EDA726-007-525-101
Manufacturer:EDAC
Manufacturer Number:726-007-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-007-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-007-525-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, meticulously engineered for seamless integration and optimal performance in board-to-board PCB connections. Designed with precision and durability in mind, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in any application. The 3A amperage rating guarantees efficient power transmission, while the copper alloy contact material facilitates high conductivity. With a single row configuration, pitch and row spacing of .125" and .25" respectively, and seven positions available, these connectors offer versatile connectivity options. Their straight mount orientation allows for easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in diverse environments. Trust in our Card Edge Connectors to deliver superior performance, connectivity, and durability for all your PCB interconnection needs.