726-007-540-101

Heilind Number:EDA726-007-540-101
Manufacturer:EDAC
Manufacturer Number:726-007-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-007-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-007-540-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row configuration and 7 positions, they offer reliable connectivity for your electronic devices. The copper alloy contact material ensures efficient power transmission, while the .125 inch pitch and .25 inch row spacing allow for easy installation. Suitable for a variety of applications, these connectors have an amperage rating of 3A and can operate in temperatures ranging from -40 to 105°C. Trust in our Card Edge Connectors for secure and efficient board-to-board connections in any environment.