726-007-541-101

Heilind Number:EDA726-007-541-101
Manufacturer:EDAC
Manufacturer Number:726-007-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-007-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-007-541-101

Detailed Description

Introducing our 726-007-541-101 Press-Fit Card Edge Connectors, the essential solution for seamless board-to-board connections. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and copper alloy contact material, they offer reliable connectivity for up to 7 positions at 3A amperage. The .125 inch pitch and .25 inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your PCB connections with the superior quality and performance of our Card Edge Connectors.