726-007-553-101

Heilind Number:EDA726-007-553-101
Manufacturer:EDAC
Manufacturer Number:726-007-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-007-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-007-553-101

Detailed Description

Introducing our 726-007-553-101 Press-Fit Card Edge Connectors, meticulously designed for optimal performance in electronic applications. These connectors boast a sleek black finish, adding a touch of sophistication to any circuit board. With a high amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Featuring a single row design with 7 positions, these connectors offer seamless connectivity. The copper alloy contact material and .125-inch pitch ensure efficient signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various environments. Trust in these connectors for robust and dependable board-to-board connections. Explore more in our PCB Connectors category under Products.