726-008-520-101

Heilind Number:EDA726-008-520-101
Manufacturer:EDAC
Manufacturer Number:726-008-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-008-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-008-520-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed to seamlessly integrate into your PCB assembly for reliable and efficient connectivity. Fabricated with precision and durability in mind, these connectors feature a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. The Copper Alloy contact material guarantees optimal conductivity, with a low resistance of 3 A. With a single row configuration and a pitch of .125 inches, these connectors offer easy installation and a secure fit. Boasting 8 positions, they provide ample connectivity options for your application. Suitable for a wide range of industries, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them ideal for both standard and challenging environments. Upgrade your PCB setup with our Card Edge Connectors and experience seamless data transmission like never before.