726-008-527-101

Heilind Number:EDA726-008-527-101
Manufacturer:EDAC
Manufacturer Number:726-008-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-008-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-008-527-101

Detailed Description

Introducing our 726-008-527-101 Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connectivity in your electronic devices. These sleek connectors, in a striking black hue, boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Engineered for precision, each connector features a single row design with 8 positions and a pitch of .125 inches, facilitating efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, these connectors are not only high-performing but also resilient. Elevate your PCB connectivity with our EDA726 series, a testament to quality and innovation in the realm of electronic components.