726-008-545-101

Heilind Number:EDA726-008-545-101
Manufacturer:EDAC
Manufacturer Number:726-008-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-008-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-008-545-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, engineered for seamless and reliable board-to-board connections. These connectors are a vital component for ensuring efficient data transmission in electronic devices. Featuring a sleek black design, they not only provide a secure fit but also add a touch of sophistication to your PCB assembly. With a low amperage rating of 3A, they are suitable for various applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each connector boasts a single row design with 8 positions, allowing for easy and efficient connectivity. Made with copper alloy contacts, they ensure excellent conductivity and signal integrity. The .125 inch pitch and .25 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in diverse environments. Trust in our Card Edge Connectors to deliver exceptional performance and connectivity in your electronic projects.