726-009-525-101

Heilind Number:EDA726-009-525-101
Manufacturer:EDAC
Manufacturer Number:726-009-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-009-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-009-525-101

Detailed Description

Enhance your board-to-board connections with our cutting-edge Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The single-row configuration with 9 positions offers efficient space utilization, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors are designed for straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your PCB connections with confidence.