726-009-527-101

Heilind Number:EDA726-009-527-101
Manufacturer:EDAC
Manufacturer Number:726-009-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-009-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-009-527-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed to elevate your PCB connectivity solutions with unrivaled precision and durability. These connectors, boasting a sleek black finish, offer a seamless integration into your electronic assemblies. Engineered for optimal performance, they can handle an amperage of 3 A with ease, making them ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, these connectors guarantee reliability in even the most demanding environments. With a single row design, 9 positions, and a pitch of .125 inches, they ensure efficient and secure connections on your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, allowing for easy installation and reliable operation in varying conditions. Trust in our Card Edge Connectors to streamline your PCB connectivity with uncompromising quality and performance.