726-009-541-101

Heilind Number:EDA726-009-541-101
Manufacturer:EDAC
Manufacturer Number:726-009-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-009-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-009-541-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connections in your electronic projects. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row configuration and 9 positions, they offer efficient connectivity with a pitch of .125 inches and row spacing of .25 inches. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in a variety of environments. Trust in the quality and precision of our Card Edge Connectors to elevate the connectivity of your PCB assemblies.