726-009-545-101

Heilind Number:EDA726-009-545-101
Manufacturer:EDAC
Manufacturer Number:726-009-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-009-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-009-545-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless and high-performance board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, these connectors offer exceptional reliability in a wide range of applications. With a single row configuration featuring 9 positions and a pitch of .125 inches, they ensure precise and secure connectivity. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Perfect for demanding industrial and commercial settings, our Card Edge Connectors provide the perfect solution for your PCB connectivity needs. Trust in our high-quality, performance-driven products to elevate your projects to the next level.