726-010-525-101

Heilind Number:EDA726-010-525-101
Manufacturer:EDAC
Manufacturer Number:726-010-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-010-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-010-525-101

Detailed Description

Introducing our 726-010-525-101 Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connections. Designed for efficiency and durability, these connectors offer a high amperage rating of 3 A, making them ideal for power-intensive applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in even the most demanding environments. Featuring a single row configuration with 10 positions and a pitch of .125 inches, these connectors provide precise and secure connections. The .25-inch row spacing allows for easy installation and maintenance. With a straight mount orientation, they are compatible with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industries and applications. Whether you're designing electronic devices or industrial equipment, our Card Edge Connectors guarantee high-quality connectivity you can trust. Explore our full range of products in the Connectors category for more innovative solutions.