726-010-525-201

Heilind Number:EDA726-010-525-201
Manufacturer:EDAC
Manufacturer Number:726-010-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-010-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-010-525-201

Detailed Description

Introducing our 726-010-525-201 Press-Fit Card Edge Connectors, meticulously designed for optimal performance and reliability in your PCB assemblies. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer not just durability but also compliance with stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, they ensure secure and efficient connectivity for up to 10 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Trust in our Card Edge Connectors to streamline your board-to-board connections with precision and peace of mind.