726-010-527-101

Heilind Number:EDA726-010-527-101
Manufacturer:EDAC
Manufacturer Number:726-010-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-010-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-010-527-101

Detailed Description

Introducing our 726-010-527-101 Press-Fit Card Edge Connectors, essential components for seamless board-to-board PCB connectivity. Designed for optimal performance, these connectors feature a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration, they offer easy installation and space-saving benefits. Crafted with precision, the copper alloy contact material guarantees reliable conductivity, even in high-speed data transfer scenarios. Each connector boasts 10 positions, allowing for versatile connectivity options. The .125-inch pitch and .25-inch row spacing provide efficient signal transmission. Engineered for convenience, the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in the quality of our product to deliver seamless connectivity solutions for your PCB projects.