726-010-527-201

Heilind Number:EDA726-010-527-201
Manufacturer:EDAC
Manufacturer Number:726-010-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-010-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-010-527-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for optimal signal transmission, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a robust amperage rating of 3A, they ensure reliable power delivery. The two rows of contacts, crafted from Copper Alloy, offer a total of 10 positions with a .125-inch pitch and .25-inch row spacing, facilitating seamless board-to-board connections. Engineered for precision, these connectors guarantee secure mounting in a straight orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Elevate your connectivity solutions with our Card Edge Connectors.