726-010-540-101

Heilind Number:EDA726-010-540-101
Manufacturer:EDAC
Manufacturer Number:726-010-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-010-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-010-540-101

Detailed Description

Introducing our 726-010-540-101 Press-Fit Card Edge Connectors, the perfect solution for high-performance PCB connectivity. Designed in sleek black, these connectors are not just visually striking but also durable, with a UL 94V-0 Thermoplastic Polyester housing material ensuring reliable operation even in demanding environments. Each connector features 10 positions in a single row, allowing for streamlined and efficient board-to-board connections. Crafted from copper alloy, the contacts provide excellent conductivity, while a pitch of .125 inches and row spacing of .25 inches offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're in the aerospace, automotive, or industrial sector, our EDA726 series guarantees secure and dependable connectivity for your PCB systems. Elevate your electronic designs with our cutting-edge Card Edge Connectors.