726-010-540-201

Heilind Number:EDA726-010-540-201
Manufacturer:EDAC
Manufacturer Number:726-010-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-010-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-010-540-201

Detailed Description

Introducing our 726-010-540-201 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board PCB connectivity. Designed for optimal performance, these connectors feature a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee secure and efficient power transmission. The two-row design with 10 positions offers ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse electronic systems. Trust in our high-quality Card Edge Connectors to meet your connectivity needs with precision and efficiency.