726-010-541-201

Heilind Number:EDA726-010-541-201
Manufacturer:EDAC
Manufacturer Number:726-010-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-010-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-010-541-201

Detailed Description

Introducing our 726-010-541-201 Press-Fit Card Edge Connectors, the ultimate solution for high-performance PCB connectivity. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, these connectors are not only visually appealing but also built to last. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, they provide reliable and efficient power transmission at an amperage of 3A. With ten positions available, these connectors offer ample connectivity options for your PCB projects. Designed for straight mount orientation, they ensure easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our 726-010-541-201 connectors for seamless board-to-board connections in your next project.