726-010-545-101

Heilind Number:EDA726-010-545-101
Manufacturer:EDAC
Manufacturer Number:726-010-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-010-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-010-545-101

Detailed Description

Enhance connectivity in your electronic devices with our Press-Fit Card Edge Connectors. These sleek and durable connectors in classic black feature a single row design with 10 positions, offering seamless integration for your PCBs. Engineered for optimal performance, they boast a 3A amperage rating and are constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Their straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these reliable and efficient Card Edge Connectors.