726-010-545-201

Heilind Number:EDA726-010-545-201
Manufacturer:EDAC
Manufacturer Number:726-010-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-010-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-010-545-201

Detailed Description

Introducing our 726-010-545-201 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connectivity. Designed for high performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and copper alloy contact material, they provide reliable power transmission at an amperage of 3A. The .125-inch pitch and .25-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Elevate your connectivity game with our EDA726 series – where quality meets innovation.