726-010-553-201

Heilind Number:EDA726-010-553-201
Manufacturer:EDAC
Manufacturer Number:726-010-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-010-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-010-553-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connections. These connectors, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offer exceptional durability and safety in any application. With two rows of contacts made from high-quality Copper Alloy, each capable of carrying up to 3A of current, they ensure efficient power transmission. The .125-inch pitch and .25-inch row spacing, along with 10 positions in total, provide ample connectivity options for your PCB layout. Designed for straight mount orientation, these connectors are easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for use in a variety of environments. Trust in the performance and quality of our Card Edge Connectors for your next PCB assembly project.