726-011-520-101

Heilind Number:EDA726-011-520-101
Manufacturer:EDAC
Manufacturer Number:726-011-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-011-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-011-520-101

Detailed Description

Introducing our 726-011-520-101 Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connectivity in any electronic application. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high performance and safety compliance. With a single row configuration and 11 positions, they offer optimal space efficiency without sacrificing functionality. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments and applications. Trust in our high-quality Card Edge Connectors for seamless and secure connections every time.