726-011-541-101

Heilind Number:EDA726-011-541-101
Manufacturer:EDAC
Manufacturer Number:726-011-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-011-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-011-541-101

Detailed Description

Experience seamless connectivity with our 726-011-541-101 Press-Fit Card Edge Connectors. Designed for superior performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, they provide reliable power transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Boasting a single row layout with 11 positions and a pitch of .125 inches, these connectors offer precise and efficient board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Trust in the quality and versatility of our Card Edge Connectors for all your connectivity needs.