726-011-545-101

Heilind Number:EDA726-011-545-101
Manufacturer:EDAC
Manufacturer Number:726-011-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-011-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-011-545-101

Detailed Description

Upgrade your PCB connectivity with our premium Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature durable Copper Alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and secure connections. With a single row layout and a pitch of .125 inches, they offer efficient board-to-board connectivity with 11 positions for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Their sleek black finish adds a touch of sophistication to your electronic designs. Trust in the quality and durability of our Card Edge Connectors for seamless integration in your projects.