726-011-553-101

Heilind Number:EDA726-011-553-101
Manufacturer:EDAC
Manufacturer Number:726-011-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-011-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-011-553-101

Detailed Description

Enhance your PCB connectivity with our 726-011-553-101 Press-Fit Card Edge Connectors. Designed for seamless integration, these black connectors deliver reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in all operating environments. Featuring a single row layout, 11 copper alloy contacts, and a pitch of .125 inches, they offer precise and efficient board-to-board connections. With a row spacing of .25 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Trust in their quality and performance to take your connectivity to the next level.