726-012-525-201

Heilind Number:EDA726-012-525-201
Manufacturer:EDAC
Manufacturer Number:726-012-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-012-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-012-525-201

Detailed Description

Introducing our high-performance 726-012-525-201 Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure superior durability and safety. With a double-row configuration and 12 positions, they offer ample connectivity options for your PCB assembly. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our EDA726 series for efficient and secure data transmission in your electronic designs.