726-012-527-201

Heilind Number:EDA726-012-527-201
Manufacturer:EDAC
Manufacturer Number:726-012-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-012-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-012-527-201

Detailed Description

Upgrade your PCB connections with our premium Press-Fit Card Edge Connectors ( 726-012-527-201). Designed for optimal performance and durability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a current rating of 3 A, they provide efficient power transfer for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the two-row configuration with 12 positions offers ample connectivity options. Perfect for board-to-board applications, these connectors have a pitch of .125 inches and a row spacing of .25 inches, allowing for seamless integration into your PCB setup. With a straight mount orientation, installation is a breeze. Operable in a wide temperature range from -40 to 105°C, they are suitable for use in various environments. Elevate your connectivity game with our high-quality Card Edge Connectors.