726-012-541-201

Heilind Number:EDA726-012-541-201
Manufacturer:EDAC
Manufacturer Number:726-012-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-012-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-012-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connections in electronic devices. With a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, these connectors not only deliver on aesthetics but also on durability. Featuring two rows of precision-engineered Copper Alloy contacts, each with a pitch of .125 inches and row spacing of .25 inches, they offer exceptional connectivity for up to 12 positions. The straight mount orientation ensures easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in our Card Edge Connectors to meet your connectivity needs with efficiency and excellence.