726-012-545-101

Heilind Number:EDA726-012-545-101
Manufacturer:EDAC
Manufacturer Number:726-012-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-012-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-012-545-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic assemblies. Engineered to meet the demands of modern applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, they offer superior conductivity and longevity. The connectors boast a single row design with 12 positions, perfect for various PCB configurations. Operating flawlessly even in harsh environments, they have an amperage rating of 3 A and a wide temperature range of -40 to 105 °C. With a pitch of .125 in and row spacing of .25 in, they guarantee precise and secure connections. Ideal for board-to-board PCB setups, these connectors provide a straightforward straight mount orientation. Trust in our Card Edge Connectors for efficient and dependable performance in your electronic projects.