726-012-545-201

Heilind Number:EDA726-012-545-201
Manufacturer:EDAC
Manufacturer Number:726-012-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-012-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-012-545-201

Detailed Description

Introducing our 726-012-545-201 Press-Fit Card Edge Connectors, essential components for seamless PCB connectivity. Designed in sleek black, these connectors not only enhance the aesthetics of your setup but also deliver high performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, they guarantee reliable and efficient power transmission. Featuring two rows of 12 positions each, with a pitch and row spacing of .125 in and .25 in respectively, they ensure precise alignment and connectivity. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our EDA726 series for superior quality and connectivity solutions.