726-012-553-101

Heilind Number:EDA726-012-553-101
Manufacturer:EDAC
Manufacturer Number:726-012-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-012-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-012-553-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connectivity in your electronic applications. Designed for reliability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 12 positions, they offer ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .25 inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for use in any environment. Trust in our connectors to deliver superior performance and seamless connectivity in your PCB designs.